
* Images are for reference only
HX PM1.0-1x9P ZC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM1.0-1x9P ZC
- JLCPCB Part #
- C22465692
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1x9P 2mm 2mm 500V 750mA 9P Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 886
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 886
In-stock Item Pricing
Qty Unit Price
1+
$0.2254
50+
$0.1765
150+
$0.1556
500+
$0.1294
2000+
$0.1178
4000+
$0.1107
Welcome back, may I help you?